Surface mount Darlington output optocoupler, 1-element, featuring a 35V collector-emitter breakdown voltage and 1V collector-emitter saturation voltage. This RoHS compliant component offers a maximum collector current of 32mA and a power dissipation of 100mW, with a fall time of 60µs. Encased in a miniature 0805 (2012) SMD package with a clear lens and top view orientation, it operates within a temperature range of -25°C to 85°C. Packaging is provided on tape and reel.
TT OP501DA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 60us |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP501DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.