TT OP516C technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 25 |
| Packaging | Bulk |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OP516C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.