Surface mount NPN phototransistor featuring a 1206 package. Maximum collector current is 20mA with a collector-emitter breakdown voltage of 30V. Operating temperature range spans from -25°C to 85°C, with a maximum power dissipation of 75mW. This component utilizes a transparent lens style and operates at a wavelength of 935nm.
TT OP520 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 30V |
| Diameter | 19.7mm |
| Fall Time | 15us |
| Lead Free | Lead Free |
| Lens Style | TRANSPARENT |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 160° |
| Wavelength | 935nm |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OP520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.