Surface mount Darlington output optocoupler, 1-element, featuring a 35V collector-emitter breakdown voltage and 30mA maximum collector current. This leadless, miniature plastic component is housed in a 1206 (3216 metric) SMD/SMT package. Operating across a temperature range of -25°C to 85°C, it offers a 1.7V collector-emitter saturation voltage and a 50µs fall time. The transparent lens style provides a 150° viewing angle, and the device is RoHS compliant.
TT OP520DA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 50us |
| Lead Free | Lead Free |
| Lens Style | TRANSPARENT |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP520DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.