The OP525F is a single-channel optocoupler with a collector-emitter breakdown voltage of 30V and a saturation voltage of 400mV. It has a maximum operating temperature range of -40°C to 80°C and a maximum power dissipation of 75mW. The device is packaged in a 1210 surface mount package and is available in quantities of 1500 per reel. The OP525F is not RoHS compliant.
TT OP525F technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | 1210 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 15us |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 20mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TT OP525F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.