NPN phototransistor with 935nm peak spectral response, ideal for surface mount applications. Features a 25° viewing angle, 30V collector-emitter breakdown voltage, and a maximum collector current of 20mA. This component offers a typical collector current of 2.5mA and a power dissipation of 130mW. Operating temperature range spans from -25°C to +85°C. Supplied in tape and reel packaging, this lead-free and RoHS compliant device is designed for general fiber optic use.
TT OP572 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Consumption | 130mW |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 935nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TT OP572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.