Surface mount NPN phototransistor with a 30V collector-emitter breakdown voltage and 20mA maximum collector current. Features a 935nm wavelength, 25° viewing angle, and 1.9mm lens. Operates within a -25°C to 85°C temperature range, with a maximum power dissipation of 130mW. Packaged in tape and reel for efficient assembly.
TT OP573 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Consumption | 130mW |
| Power Dissipation | 130mW |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 935nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TT OP573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.