TT OP980 technical specifications.
| Package/Case | PLCC |
| Diode Type | PIN |
| Fall Time | 50ns |
| Forward Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Response Time | 50ns |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.