Blue LED lighting module featuring a linear assembly with ten 1W LEDs, each with a domed lens. This module operates at a forward current of 700mA and an 18V supply voltage, consuming 10W of power. It emits blue light with a luminous flux of 350lm and a luminous intensity of 7.16mcd at a 40° viewing angle, with a peak wavelength of 470nm. The rectangular module measures 127mm in length, 29.21mm in width, and 7.62mm in height, with an overall size of 5.89mm. RoHS compliant.
TT OPA729BD technical specifications.
| Package/Case | Module |
| Color | Blue |
| Current Rating | 700mA |
| Forward Current | 700mA |
| Height | 7.62mm |
| Illumination Color | Blue |
| Length | 127mm |
| Lens Style | Domed |
| Luminous Flux | 350lm |
| Luminous Intensity | 7.16mcd |
| Number of LEDs | 10 |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 10W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA729 |
| Shape | Rectangular |
| Size | 5.89mm |
| Test Temperature | 25°C |
| Viewing Angle | 40° |
| Wavelength | 470nm |
| Width | 29.21mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPA729BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.