TT OPA730G technical specifications.
| Package/Case | Module |
| Color | Green |
| Current Rating | 700mA |
| Forward Current | 700mA |
| Height | 7.4mm |
| Illumination Color | Green |
| Length | 86mm |
| Lens Style | Flat |
| Luminous Flux | 530lm |
| Luminous Intensity | 45.8mcd |
| Number of LEDs | 12 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Series | OPA730 |
| Size | 3.3mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Wavelength | 530nm |
| Width | 85.3mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPA730G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.