TT OPA731BD technical specifications.
| Package/Case | Module |
| Color | Blue |
| Current Rating | 1.4A |
| Forward Current | 1.4A |
| Height | 7.63mm |
| Illumination Color | Blue |
| Length | 63.5mm |
| Lens Style | Domed |
| Luminous Flux | 180lm |
| Luminous Intensity | 14.3mcd |
| Number of LEDs | 20 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 20W |
| Series | OPA731 |
| Shape | Rectangular |
| Size | 5.89mm |
| Test Temperature | 25°C |
| Viewing Angle | 40° |
| Wavelength | 470nm |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPA731BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.