TT OPA731R technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 1.4A |
| Forward Current | 1.4A |
| Height | 7.63mm |
| Illumination Color | Red |
| Length | 63.5mm |
| Lens Style | Flat |
| Luminous Flux | 520lm |
| Luminous Intensity | 41.4mcd |
| Number of LEDs | 20 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 20W |
| Series | OPA731 |
| Shape | Rectangular |
| Size | 3.3mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPA731R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.