TT OPA733B technical specifications.
| Package/Case | Module |
| Color | Blue |
| Current Rating | 350mA |
| Diameter | 38.1mm |
| Forward Current | 350mA |
| Height | 7.62mm |
| Illumination Color | Blue |
| Lens Style | Flat |
| Luminous Flux | 9lm |
| Number of LEDs | 1 |
| Package Quantity | 16 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Series | OPA733 |
| Shape | Round |
| Size | 3.05mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPA733B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.