TT OPA733GD technical specifications.
| Package/Case | Module |
| Color | Green |
| Current Rating | 350mA |
| Diameter | 38.1mm |
| Forward Current | 350mA |
| Height | 7.62mm |
| Illumination Color | Green |
| Lens Style | Domed |
| Luminous Flux | 48lm |
| Luminous Intensity | 3.81mcd |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Series | OPA733 |
| Shape | Round |
| Size | 7.62mm |
| Test Temperature | 25°C |
| Viewing Angle | 40° |
| Wavelength | 530nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPA733GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.