Yellow LED emitter module featuring a domed lens and round shape. Operates with a forward current of 350mA and a voltage rating of 2.5V, consuming 1W of power. Delivers a luminous flux of 26lm and luminous intensity of 2.06mcd at a wavelength of 587nm. This single-element LED has a 40° viewing angle and a module package suitable for screw mounting.
TT OPA733YD technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 350mA |
| Depth | 34.67mm |
| Diameter | 38.1mm |
| Forward Current | 350mA |
| Height | 7.62mm |
| Illumination Color | Yellow |
| Length | 38.1mm |
| Lens Style | Domed |
| Luminous Flux | 26lm |
| Luminous Intensity | 2.06mcd |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Radiation Hardening | No |
| Series | OPA733 |
| Shape | Round |
| Size | 7.62mm |
| Test Temperature | 25°C |
| Viewing Angle | 40° |
| Voltage Rating | 2.5V |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPA733YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.