TT OPA741Y23 technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 700mA |
| Diameter | 165.1mm |
| Forward Current | 700mA |
| Height | 1.68mm |
| Illumination Color | Yellow |
| Length | 158.6mm |
| Lens Color | Clear |
| Lens Style | Flat |
| Luminous Flux | 357lm |
| Luminous Intensity | 28.4mcd |
| Number of LEDs | 12 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Series | OPA741 |
| Size | 15.62mm |
| Test Temperature | 25°C |
| Viewing Angle | 23° |
| Wavelength | 587nm |
| Width | 158.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPA741Y23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.