This green LED has a luminous flux of 41lm and a wavelength of 530nm. It operates at a current rating of 350mA and consumes 1W of power. The LED is packaged in a module format with a size of 15.28mm in height and 44.45mm in width. It has a viewing angle of 23° and is designed for general use.
TT OPA742G23 technical specifications.
| Package/Case | Module |
| Color | Green |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 15.28mm |
| Illumination Color | Green |
| Length | 55.88mm |
| Lens Color | Clear |
| Lens Style | Flat |
| Luminous Flux | 41lm |
| Luminous Intensity | 3.26mcd |
| Number of LEDs | 1 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Series | OPA742 |
| Shape | Round |
| Size | 15.28mm |
| Test Temperature | 25°C |
| Viewing Angle | 23° |
| Wavelength | 530nm |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPA742G23 to view detailed technical specifications.
No datasheet is available for this part.