TT OPA82SM5CZ technical specifications.
| Package/Case | Module |
| Forward Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 16 |
| Operating Supply Voltage | 5V |
| Orientation | Top View |
| Outside Diameter | 50.8mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPA82SM5CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.