Logic output slotted optical sensor featuring a 3.11mm slot width and single channel. This chassis-mount device offers a fast 50ns response time, with a 40mA forward current and 7.5mA operating supply current. Operating across a wide temperature range from -40°C to 85°C, it has a power dissipation of 275mW and a 0.125-inch sensing distance. The component is RoHS compliant and supplied in bulk packaging.
TT OPB490P11Z technical specifications.
Download the complete datasheet for TT OPB490P11Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.