TT OPF1414T technical specifications.
| Capacitance | 55pF |
| Package/Case | SMA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 1.8V |
| Operating Wavelength-Nom | 840nm |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 1.8V |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 1.7V |
| Wavelength | 840nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPF1414T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.