TT OPF342B technical specifications.
| Depth | 10.41mm |
| Fiber Size | 50/125-200/300 microns |
| Forward Current | 100mA |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1V |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 18uW |
| Package Quantity | 25 |
| Reverse Voltage | 1V |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 35nm |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPF342B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.