TT OPF370C technical specifications.
| Package/Case | TO-46 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1V |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 35nm |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPF370C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.