PIN photodiode detector with ST connector and panel mount capability. Features a 3pF capacitance and 6ns fall time, operating at 880nm with 0.55A/W responsivity. Encased in a TO-46-3 package, it supports through-hole and panel mounting, with a maximum reverse voltage of 100V and power dissipation of 200mW. Operating temperature range spans -40°C to 85°C.
TT OPF472 technical specifications.
| Capacitance | 3pF |
| Package/Case | TO-46-3 |
| Diode Type | PIN |
| Fall Time | 6ns |
| Height | 20.32mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole, Panel |
| Operating Wavelength-Nom | 880nm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 20ns |
| Responsivity | 0.55A/W |
| Reverse Breakdown Voltage | 100V |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Wavelength | 880nm |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPF472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.