TT OPF672-2 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 10.41 |
| Package Height (mm) | 20.57(Max) |
| Seated Plane Height (mm) | 20.57(Max) |
| Mounting | Through Hole |
| Type | TX |
| Peak Wavelength | 850nm |
| Emitter Type | LED |
| Fiber Mode | Multi Mode |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT OPF672-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.