TT OPF694-2 technical specifications.
| Fiber Size | Copper-to-fiber |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 35nm |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPF694-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.