TT OPF794 technical specifications.
| Diode Type | PIN |
| Fall Time | 6ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Response Time | 2ns |
| Responsivity | 0.45A/W |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Wavelength | 800nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPF794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.