General purpose optocoupler featuring 16kV isolation and a 2Mbps data rate. This single-element device offers a 25mA output current and 18V collector-emitter breakdown voltage. Designed for through-hole mounting in a DIP package, it operates within a -40°C to 100°C temperature range and is RoHS compliant. Key specifications include a 20mA input current, 100mW power dissipation, and a 200ns propagation delay.
TT OPI1268 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 18V |
| Data Rate | 2Mbps |
| Forward Current | 30mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 16kV |
| Isolation Voltage-Max | 16kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Power Supply | 7V |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for TT OPI1268 to view detailed technical specifications.
No datasheet is available for this part.