The TT OPI1290-026 is a 1-channel totem pole output isolator with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It has a maximum power dissipation of 100mW and is RoHS compliant. The isolator features a propagation delay of 5us and a fall time of 25us, with an input current of 20mA and an input type of DC. It is packaged in a nonstandard package with a package quantity of 25 and is available in bulk packaging.
TT OPI1290-026 technical specifications.
| Package/Case | Nonstandard |
| Fall Time | 25us |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 10kV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | TOTEM POLE |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Propagation Delay | 5us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT OPI1290-026 to view detailed technical specifications.
No datasheet is available for this part.