TT OPI1290-032 technical specifications.
| Package/Case | Nonstandard |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 15kV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Propagation Delay | 5us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT OPI1290-032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.