TT OPI150TX technical specifications.
| Package/Case | Axial |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Fall Time | 15000ns |
| Forward Current | 100mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Output Voltage | 50V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TT OPI150TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.