General purpose optocoupler featuring a 1-element, logic IC output. Offers 50kV isolation voltage and 18V collector-emitter voltage. Supports a 5Mbps data rate with 80% current transfer ratio. Designed for through-hole mounting in an axial package, operating from -40°C to 85°C. Lead-free and RoHS compliant.
TT OPI155 technical specifications.
| Package/Case | Axial |
| Collector Emitter Voltage (VCEO) | 18V |
| Current Transfer Ratio | 80% |
| Data Rate | 5Mbps |
| Forward Current | 50mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 50kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 25mA |
| Output Voltage | 18V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Propagation Delay | 120ns |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT OPI155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.