TT OPIA402BTU technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18us |
| Forward Current | 50mA |
| Height | 2mm |
| Input Current | 20mA |
| Isolation Voltage | 3.75kV |
| Length | 3.6mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 60V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 60V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPIA402BTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.