TT OPIA405CTU technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18us |
| Forward Current | 50mA |
| Height | 2mm |
| Length | 2.33mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 120mW |
| Number of Channels | 1 |
| Package Quantity | 170 |
| Packaging | Rail/Tube |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPIA405CTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.