The OPIA406CTUE is a general purpose optocoupler with a collector-emitter voltage rating of 40V and a maximum collector current of 90mA. It features a saturation voltage of 1V and an isolation voltage of 2.5kV. The device is packaged in a surface mount SSOP package and has a maximum operating temperature range of -30°C to 100°C.
TT OPIA406CTUE technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 2000% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 90mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 90mA |
| Packaging | Rail/Tube |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for TT OPIA406CTUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.