TT OPIA410ATU technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Current Transfer Ratio | 600% |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT OPIA410ATU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.