TT OPIA410DTU technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Current Transfer Ratio | 600% |
| Fall Time | 20us |
| Forward Current | 50mA |
| Height | 3.5mm |
| Length | 4.6mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPIA410DTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.