TT OPIA412DTU technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.5V |
| Current Transfer Ratio | 9000% |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Output Voltage | 300V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT OPIA412DTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.