TT OPIA4N33DTUE technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Current Transfer Ratio | 4000% |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT OPIA4N33DTUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.