TT OPIA800DTU technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 1600% |
| Forward Current | 20mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 35mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 35mW |
| Reach SVHC Compliant | Yes |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPIA800DTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.