General purpose Darlington output optocoupler featuring 5kV isolation and a 1-element, 1-channel configuration. Surface mountable in an SMD/SMT package, it offers a 35V collector-emitter voltage and 80mA maximum collector current. Operating across a -30°C to 100°C temperature range, this RoHS compliant component has a 200mW power dissipation.
TT OPIA815ATRE technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 1V |
| Fall Time | 250000ns |
| Forward Current | 50mA |
| Height | 3.5mm |
| Input Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Length | 4.6mm |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPIA815ATRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.