TT OPID804DTU technical specifications.
| Package/Case | DIP |
| Fall Time | 30ns |
| Forward Current | 25mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 600mV |
| Max Power Dissipation | 45mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 7V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 45ns |
| Reach SVHC Compliant | Yes |
| Reverse Breakdown Voltage | 5V |
| Series | Photologic® |
| Turn-On Delay Time | 75ns |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPID804DTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.