TT OPR5011T technical specifications.
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 9.09 |
| Package Width (mm) | 6.91 |
| Package Height (mm) | 1.55 |
| Seated Plane Height (mm) | 1.55 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Category | Optical Comparator Array |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8541406050 |
| Schedule B | 8541406050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT OPR5011T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.