The OPR5200 is a surface-mount infrared LED with a wavelength of 890nm and a maximum operating temperature of 125°C. It has a forward current rating of 50mA and a power dissipation of 100mW. The LED is packaged in a bulk quantity of 25 units and is compliant with RoHS regulations. It is designed for use in applications where a high degree of reliability is required, and is suitable for use in temperatures ranging from -55°C to 125°C.
TT OPR5200 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.01mm |
| Forward Current | 50mA |
| Length | 3mm |
| Lens Style | Elliptical |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPR5200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.