TT OPV330 technical specifications.
| Package/Case | T |
| Current Rating | 20mA |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Lead Length | 17.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5mW |
| Max Supply Voltage | 2.2V |
| Mount | Through Hole |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPV330 to view detailed technical specifications.
No datasheet is available for this part.