TT OUE8A380Y1 technical specifications.
| Package/Case | TO-46-2 |
| Color | Violet |
| Forward Current | 100mA |
| Length | 4.79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.1mW |
| Mount | Through Hole |
| Nominal Supply Current | 100mA |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 18° |
| Wavelength | 380nm |
| RoHS | Compliant |
Download the complete datasheet for TT OUE8A380Y1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.