TT OV14ZWD-2 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5400K |
| Forward Current | 1.05A |
| Height | 5mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Dome, Domed |
| Luminous Flux | 510lm |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 12W |
| RoHS Compliant | Yes |
| Series | Optimal XIV Star |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for TT OV14ZWD-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.