TT OV14ZWW-3 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3300K |
| Forward Current | 1.4A |
| Height | 5mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed, Dome |
| Luminous Flux | 550lm |
| Max Current Rating | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16W |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 16W |
| Power Dissipation | 16W |
| RoHS Compliant | Yes |
| Series | Optimal XIV Star |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for TT OV14ZWW-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.