Green LED emitter, T-1 3/4 (5mm) package, featuring a domed, round lens. Delivers 173lm luminous flux with a 60° viewing angle. Operates with a forward current of 700mA (max 700mA) and a forward voltage of 13.1V. Suitable for a wide temperature range from -50°C to 100°C, with a power dissipation of 1W. RoHS compliant and packaged in a rail/tube for mounting.
TT OV4ZGGGG technical specifications.
| Color | Green |
| Depth | 20mm |
| Forward Current | 700mA |
| Height | 5mm |
| Illumination Color | Green |
| Length | 21mm |
| Lens Color | Green |
| Lens Style | Domed, Round |
| Luminous Flux | 173lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Screw, Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Optimal IV Star |
| Test Temperature | 25°C |
| Viewing Angle | 60° |
| Voltage | 13.1V |
| Wavelength | 532nm |
| RoHS | Compliant |
Download the complete datasheet for TT OV4ZGGGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.