TT OV4ZW technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6000K |
| Forward Current | 350mA |
| Height | 5mm |
| Illumination Color | White |
| Length | 20mm |
| Lens Style | Dome |
| Luminous Flux | 273lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| Viewing Angle | 60° |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TT OV4ZW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.