Single Color LED emitter, featuring a 3mm round, domed, water clear lens. This through-hole component offers a luminous intensity of 5000mcd with an orange illumination color and a 599nm wavelength. Operating at a forward current of 70mA, it has a power dissipation of 210mW and a viewing angle of 100°. Housed in a T-1, 3mm plastic DIP package, it is RoHS compliant and operates within a temperature range of -40°C to 100°C.
TT OVFSAAC8 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Forward Current | 70mA |
| Height | 6.15mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lead Length | 2.8mm |
| Length | 7.6mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 5000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 599nm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT OVFSAAC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.